Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY266.410 (CNY301.0433) |
| 5+ | CNY253.470 (CNY286.4211) |
| 10+ | CNY242.050 (CNY273.5165) |
| 50+ | CNY235.200 (CNY265.776) |
| 100+ | CNY230.500 (CNY260.465) |
Product Information
Product Overview
HLG-60H-C350A is a HLG-60H-C series AC/DC LED driver featuring the constant current mode and high voltage output. HLG-60H-C operates from 90~305VAC and offers models with different rated current ratings. Thanks to the high efficiency up to 91%, with the fanless design, the entire series is able to operate for -40℃ ~ +80℃ case temperature under free air convection. The design of metal housing and ingress protection level allows this series to fit both indoor and outdoor applications. HLG- 60H- C is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system. Typical applications are LED street lighting, LED fishing lamp, LED harbour lighting, LED building architectural lighting, LED greenhouse lighting, LED bay lighting.
- Constant current mode output
- Metal housing with class I design
- Built-in active PFC function, typical lifetime is <gt/>62000hours
- 7 years warranty
- Rated wattage is 60W
- High input voltage up to 305VAC
- Rated output current is 350mA
- Output voltage is 200V
- Analog potentiometer dimming technology
- Dimension is 61.5mm width x 36.8mm height x 171mm depth
Technical Specifications
LED Lighting
200V
Constant Current
305VAC
No SVHC (25-Jun-2025)
70W
350mA
90VAC
HLG-60H-C Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate