Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY315.430 (CNY356.4359) |
| 5+ | CNY300.790 (CNY339.8927) |
| 10+ | CNY287.620 (CNY325.0106) |
| 50+ | CNY286.050 (CNY323.2365) |
| 100+ | CNY284.480 (CNY321.4624) |
Product Information
Product Overview
HLG-80H-C350B is a HLG-80H-C series AC/DC LED driver featuring the constant current mode and high voltage output. Thanks to the high efficiency up to 91.5%, with the fanless design, the entire series is able to operate for -40℃ ~ +80℃ case temperature under free air convection. The design of metal housing and IP67 ingress protection level allows this series to fit both indoor and outdoor applications. HLG- 80H- C is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system. Typical applications are LED street lighting, LED fishing lamp, LED harbour lighting, LED building architectural lighting, LED greenhouse lighting, LED bay lighting.
- Metal housing with class I design, built-in active PFC function
- IP65 rating for indoor or outdoor installations
- Typical lifetime is <gt/> 62000hours
- 7 years warranty
- 80W output power, 257V output voltage
- 0.35A output current
- Input voltage is 110/230V universal input, 90 - 305V
- Dimension is 61.5mm width x 38.8mm height x 195.6mm depth
- 1-10V, PWM, resistance dimming technology
Technical Specifications
LED Lighting
257V
Constant Current
305VAC
No SVHC (25-Jun-2025)
89.95W
350mA
90VAC
HLG-80H-C Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate