Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.510 (CNY121.4863) |
| 5+ | CNY103.040 (CNY116.4352) |
| 10+ | CNY97.800 (CNY110.514) |
| 50+ | CNY95.570 (CNY107.9941) |
| 100+ | CNY93.660 (CNY105.8358) |
| 250+ | CNY91.750 (CNY103.6775) |
Product Information
Product Overview
IRM-30-24ST is IRM-30 series 30W miniature AC-DC module-type power supply, ready to be soldered onto the PCB boards of various kinds of electronic instruments or industrial automation equipment. The 94V-0 flame retardant plastic case and the fully-potted silicone enhance the heat dissipation. Screw terminal style model meet the anti-vibration demand up to 5G moreover, it provides the fundamental resistance to dust and moisture. It fulfils worldwide regulation for low power consumption requirement for electronics. Application includes industrial electrical equipment, mechanical equipment, factory automation equipment, hand-held electronic device. Approved by IEC62368-1, UL62368-1, TUV BS EN/EN62368-1, BS EN/EN60335-1, EAC TP TC 004, BSMI CNS14336-1.
- Output voltage is 24V, output current is 1.3A, output rated power is 31.2W
- Input voltage range from 85 to 305VAC, typical efficiency is 88.5%
- Compact size, no load power consumption <lt/>0.1W
- EMI Class B without additional components, cooling by free air convection
- Isolation class II, over voltage category III
- Short circuit, overload, overvoltage protection
- Pass LPS
- 3 years warranty
- Working temperature range from -30 to +70°C
- Screw terminal style, dimension is (L x W x H) 91 x 39.5 x 28.5mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
31.2W
1.3A
-
-
-
Fixed
No SVHC (25-Jun-2025)
1Outputs
24VDC
-
-
-
85V AC to 305V AC
IRM-30 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate