Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoMDD01M-12N
Order Code4673325
Product RangeMDD01-N Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.820 (CNY40.4766) |
| 5+ | CNY35.110 (CNY39.6743) |
| 10+ | CNY34.390 (CNY38.8607) |
| 50+ | CNY33.680 (CNY38.0584) |
| 100+ | CNY32.960 (CNY37.2448) |
| 250+ | CNY32.240 (CNY36.4312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.82 (CNY40.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoMDD01M-12N
Order Code4673325
Product RangeMDD01-N Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 142mA
Output Voltage - Output 2-12V
Output Current - Output 2-42mA
Output RegulationUnregulated
Isolation Voltage6kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width7.1mm
Height11.5mm
Depth19.7mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeMDD01-N Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MDD01M-12N is a MDD01-N (New) series 1W isolated and unregulated module type medical grade DC-DC converter with SIP7 package with internal standard pinout. Suitable for medical devices, medical oxygen monitor, CT scanning, medical carts, oral care equipment, telecom/ datacom system, wireless network, industrial control facility.
- Input voltage range from 10.8V DC to 13.2V DC
- Dual output of ±12V DC
- Comply with IEC/UL2368-1 and LVD IEC60601-1
- Medical safety approved (1xMOPP/2xMOOP) according to IEC60601-1
- Low patient leakage current <2µA
- Protection: short circuit(continuous)
- 6KV DC high I/O isolation (reinforced insulation)
- Low cost
- 3 years warranty
- Operating temperature range from -40 to 95°C
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
42mA
Output Current - Output 2
-42mA
Isolation Voltage
6kV
DC / DC Converter Output Type
Fixed
Height
11.5mm
Input Voltage DC Min
10.8V
Product Range
MDD01-N Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
7.1mm
Depth
19.7mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00282