Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY432.330 (CNY488.5329) |
| 5+ | CNY411.770 (CNY465.3001) |
| 10+ | CNY393.510 (CNY444.6663) |
| 50+ | CNY382.090 (CNY431.7617) |
Product Information
Product Overview
OWA-120E series is 120W AC/DC, class I II (no FG) external power supply series pinpointing the moisture proof feature. The fully-potted silicone inside the plastic enclosure enhances the heat dissipation. It also benefits that the power body of OWA-120E achieves IP67 level so that this series specializes the application in which the damp, humidity or dust resistance is needed for the external power supply. OWA-120E follows the latest energy efficiency demand with the no load power consumption less than 0.15W. Application includes robotic lawn mower, household appliance, battery charging, general electronic products in dusty or humid environment. It is certified with EN61558-2-16; moreover, the compliance to EN60335-1 for selected models can greatly simplify the system design such as household appliances.
- Input voltage range from 180 to 264VAC and 254 to 370VDC, DC voltage of 20V
- Built-in active PFC function
- Efficiency is 90%
- No load power consumption of <lt/>0.15W
- 6A rated current, -40 to 70°C working temperature range
- Comply with EU ErP
- Fanless design, cooling by free air convection
- Short circuit / overload / over voltage / over temperature protection
- 5 years warranty, dimension is 191mm x 63mm x 37.5mm
Technical Specifications
-
120W
6A
-
-
Fixed
OWA-120E Series
No SVHC (25-Jun-2025)
1 Output
20VDC
-
4 Way XLR
-
90V AC to 264V AC
Schuko
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate