Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoQP-320D
Order Code3703044
Product RangeQP-320 Series
Your Part Number
Technical Datasheet
15 In Stock
5 more incoming. You can reserve stock now
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY954.450 (CNY1,078.5285) |
| 5+ | CNY909.550 (CNY1,027.7915) |
| 10+ | CNY869.210 (CNY982.2073) |
Price for:Each
Minimum: 1
Multiple: 1
CNY954.45 (CNY1,078.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoQP-320D
Order Code3703044
Product RangeQP-320 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4Outputs
Output Power Max316W
Output Voltage - Output 15VDC
Output Current - Output 120A
Output Voltage - Output 212VDC
Output Current - Output 210A
Output Voltage - Output 324VDC
Output Current - Output 33A
Output Voltage - Output 4-12V
Output Current - Output 42A
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeQP-320 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Enclosed type switching power supplies possess a metal or plastic case for covering their internal PCB and will be installed inside the case of the end system. Mean Well’s enclosed type power supplies include two different groups of power supplies, with built-in fan and without built-in fan, depending on their rated power or design concept.
- QP-320 series AC-DC Quad output enclosed power supply
- Universal AC input/ full range
- Built-in active PFC function, PF<gt/>0.95/230VAC
- Short circuit, over load, over voltage and over temperature protection
- With power good and fail signal output
- Built-in remote sense function for CH1 and CH2
- LED indicator for power on
- 100% full load burn-in test
- CH1 & CH2 can be adjusted from -5% to +10%
- 3 years warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
316W
Output Current - Output 1
20A
Output Current - Output 2
10A
Output Current - Output 3
3A
Output Current - Output 4
2A
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
4Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
24VDC
Output Voltage - Output 4
-12V
Input Voltage VAC
90V AC to 264V AC
Product Range
QP-320 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2