Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY615.640 (CNY695.6732) |
| 5+ | CNY569.790 (CNY643.8627) |
| 10+ | CNY569.740 (CNY643.8062) |
| 50+ | CNY554.790 (CNY626.9127) |
Product Information
Product Overview
RQB40W12-110S05 is a RQB40W12 series 40W, wide input railway DC-DC converter. It is 40W module type DC-DC reliable railway with quarter brick package. It features international standard pins, a high efficiency up to 90%, wide working temperature range -40 to +90°C, 3KVDC or 2KVAC l/P-0/P isolation voltage, meet EN50155 with external circuits, continuous-mode short circuit protection, etc. Protections includes short circuit (continuous), overload, over temperature, over voltage, input under voltage. It is suitable for bus, tram, metro or railway system, telecom/datacom system, wireless network, industrial control facility, instrument, analyser, highly vibrating, heavily dusty, extremely low or high temperature harsh environment.
- Quarter-brick (2.28" x 1.45" x 0.5'') with industrial standard pin-out
- 12:1 (14 to 160VDC) ultra-wide input range, single output
- No minimum load required, full encapsulated
- Remote ON/OFF control and remote sense
- Trimming output ( ±10% )
- 3 years warranty
- 110VDC nominal input voltage
- 5VDC output voltage
- Dimension (L x W x H) is 57.9 x 36.8 x 12.7mm
Technical Specifications
ITE, Industrial & Railway
12:1
1 Output
8A
-
3kV
Fixed
12.7mm
14V
RQB40W12 Series
Quarter Brick, Module
40W
5V
-
-
110V
36.8mm
57.9mm
160V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate