6 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY234.930 (CNY265.4709) |
| 5+ | CNY223.950 (CNY253.0635) |
| 10+ | CNY213.700 (CNY241.481) |
| 50+ | CNY211.930 (CNY239.4809) |
| 100+ | CNY210.160 (CNY237.4808) |
Product Information
Product Overview
RSP-75 series is single output enclosed type AC/DC power supply. Offers the models with the DC output mostly demanded from the industry. It is cooled by free air convection. Application includes factory control or automation apparatus, test and measurement instrument, laser related machine, burn-in facility, RF application. Certified by UL62368-1, TUV BS EN/EN62368-1, BS EN/EN61558-1, BS EN/EN61558-2-16, AS/NZS 62368.1, EAC TP TC 004, CCC GB4943.1, BSMI CNS14336-1.
- Universal AC input / full range
- Input voltage range from 85 to 264VAC and 120 to 370VDC, DC voltage of 12VDC, rated current of 6.3A
- Efficiency is 85%, rated power of 75.6W
- Built-in active PFC function
- Cooling by free air convection
- Built-in remote ON-OFF control
- Short circuit / overload / over voltage / over temperature protections
- LED indicator for power on
- 3 years warranty
- Dimension is 159 x 97 x 30mmn (L x W x H), -25 to 70°C working temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
75.6W
6.3A
-
-
-
Adjustable, Fixed
No SVHC (25-Jun-2025)
1Outputs
12VDC
-
-
-
85V AC to 264V AC
RSP-75 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate