Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoSBTN01L-05
Order Code4730237
Product RangeSBTN01 Series
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.270 (CNY52.2851) |
| 10+ | CNY40.490 (CNY45.7537) |
| 25+ | CNY33.550 (CNY37.9115) |
| 50+ | CNY30.080 (CNY33.9904) |
| 100+ | CNY27.770 (CNY31.3801) |
| 500+ | CNY25.910 (CNY29.2783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.27 (CNY52.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSBTN01L-05
Order Code4730237
Product RangeSBTN01 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSMD-8, Module
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width10.9mm
Height7.1mm
Depth12.9mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeSBTN01 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
7.1mm
Input Voltage DC Min
4.5V
Product Range
SBTN01 Series
DC / DC Converter Type
SMD-8, Module
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
10.9mm
Depth
12.9mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.02