Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.090 (CNY212.5417) |
| 5+ | CNY178.570 (CNY201.7841) |
| 10+ | CNY171.260 (CNY193.5238) |
| 50+ | CNY166.130 (CNY187.7269) |
| 100+ | CNY162.810 (CNY183.9753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.09 (CNY212.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSLD-80-24
Order Code3251511
Product RangeSLD-80
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max79.2W
Output Voltage Max24VDC
Output Current3.3A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min110V
Input Voltage Max305V
Product RangeSLD-80
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
79.2W
Output Current
3.3A
Input Voltage Min
110V
Product Range
SLD-80
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206