5 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,394.900 (CNY1,576.237) |
| 5+ | CNY1,351.100 (CNY1,526.743) |
| 10+ | CNY1,254.720 (CNY1,417.8336) |
Product Information
Product Overview
UHP-750 series is a 750W single-output slim type power supply with 41mm of low profile design. Adopting the full range 90—264VAC input, the entire series provides an output voltage line of 12V, 24V, 36V and 48V. In addition to the high efficiency up to 95%, that the whole series operates from -30°C — 70°C under air convection without fan. U HP-750 has the complete protection functions and 5G anti-vibration capability. Complies with the international safety regulations such as TUV EN62368-1 and UL62368-1 and design refers to EN6I 558-1 and EN 60335-1. UHP-750 series serves as a high performance power supply solution for various industrial applications.
- Slim and Low profile (41 mm)
- Fanless and conduction-cooled design
- Withstand 300V AC surge input for 5 seconds
- Built-in active PFC function
- -30 to +70°C working temperature
- Protections: Short circuit / Overload / Over voltage / Over temperature
- DC OK relay contact
- Operating altitude up to 5km
- LED indicator for power on
- 3-years warranty
Technical Specifications
ITE
720W
60A
-
-
-
Adjustable, Fixed
No SVHC (25-Jun-2025)
1Outputs
12VDC
-
-
-
90V AC to 264V AC
UHP-750 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate