Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoWDR-120-12
Order Code2815673
Product RangeWDR-120 Series
Your Part Number
Technical Datasheet
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY478.790 (CNY541.0327) |
| 5+ | CNY455.950 (CNY515.2235) |
| 10+ | CNY436.170 (CNY492.8721) |
| 50+ | CNY423.230 (CNY478.2499) |
Price for:Each
Minimum: 1
Multiple: 1
CNY478.79 (CNY541.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoWDR-120-12
Order Code2815673
Product RangeWDR-120 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 112VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC180V AC to 550V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeWDR-120 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
WDR-120-12 is WDR-120 series 120W single output industrial DIN RAIL power supply. It has built-in constant current limiting circuit and it can be installed on DIN rail TS-35/7.5 or 15. It includes short circuit, overload, overvoltage, overtemperature protection. Approved by UL508, EAC TP TC 004, IEC62368-1 CB by SIQ, design refer to BS EN/EN62368-1, AS/NZS 62368.1 (meet BS EN/EN60204-1), BS EN/EN61000-6-2(BS EN/EN50082-2) industrial immunity level.
- Output DC voltage is 12V, output rated current is 10A, output rated power is 120W
- Typical efficiency is 89.5% / 400V
- Input voltage range from 180 to 550VAC, 254 to 780VDC
- Cooling by free air convection, built-in constant current limiting circuit
- Can be installed on DIN rail TS-35/7.5 or 15
- 100% full load burn-in test, built-in DC OK relay contact
- 3 years warranty
- Working temperature range from -25 to +70°C
- Dimension is (W x H x D) 40 x 125.2 x 113.5mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
180V AC to 550V AC
Product Range
WDR-120 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7