Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.740 (CNY223.4462) |
| 5+ | CNY193.790 (CNY218.9827) |
| 10+ | CNY189.840 (CNY214.5192) |
| 50+ | CNY185.880 (CNY210.0444) |
| 100+ | CNY181.930 (CNY205.5809) |
Product Information
Product Overview
XDR-120E-12 is a XDR-120E series, 120W AC/DC economical ultra-slim industrial DIN rail power supply. Key features of this series include a narrow 30mm casing, optimising system installation space, and an ultra-wide input range suitable for global use. It boasts a maximum efficiency and a low standby power consumption less than 1W for energy savings and carbon reduction. It features UL61010, TUV BS EN/EN62368-1, BS EN/EN61558-1/-2-16, BS EN EN61010; CB IEC62368-1, IEC61558-1, IEC61010; RCM AS/NZS 62368-1, AS/NZS 61558-1/-2-16;BSMI CNS15598-1;CCC GB4943.1 safety certifications. Suitable for industrial control system, semiconductor fabrication equipment, factory automation, electro-mechanical apparatus, and battery charger applications.
- Input voltage range from 85-264V AC and 120 to 370V DC
- 12V DC rated output voltage, 10A rated output current
- High efficiency up to 89%
- Built-in constant current limiting circuit and built-in DC OK relay contact
- Protections: short circuit, overload, over-voltage, over-temperature
- Fanless design, cooling by free air convection
- Over-voltage category III (OVC III)
- Wide operating temperature range of -40°C to +70°C (up to +50°C at full load)
- Operating altitude up to 5km, can be installed on DIN rail TS-35/7.5 or 15
- 3-year warranty
Technical Specifications
ITE, Industrial & Laboratory Equipment
120W
10A
-
-
-
Fixed
No SVHC (25-Jun-2025)
1 Output
12V
-
-
-
85V AC to 264V AC
XDR-120E Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate