Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKGS KITAGAWA
Manufacturer Part NoGFPC-31-12
Order Code2817976
Product RangeGFPC Series
Technical Datasheet
111 In Stock
Need more?
111 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.470 (CNY15.2211) |
| 5+ | CNY11.180 (CNY12.6334) |
| 10+ | CNY9.520 (CNY10.7576) |
| 25+ | CNY8.340 (CNY9.4242) |
| 50+ | CNY7.140 (CNY8.0682) |
| 120+ | CNY6.590 (CNY7.4467) |
| 600+ | CNY6.170 (CNY6.9721) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.47 (CNY15.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoGFPC-31-12
Order Code2817976
Product RangeGFPC Series
Technical Datasheet
Impedance40ohm
Frequency Min-
Frequency Max-
Product RangeGFPC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance
40ohm
Frequency Max
-
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Product Range
GFPC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007