Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKGS KITAGAWA
Manufacturer Part NoGSSC-33.5-20
Order Code2817970
Product RangeGSSC Series
Your Part Number
Technical Datasheet
254 In Stock
Need more?
254 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.790 (CNY18.9727) |
| 5+ | CNY13.940 (CNY15.7522) |
| 10+ | CNY11.850 (CNY13.3905) |
| 20+ | CNY10.390 (CNY11.7407) |
| 40+ | CNY8.900 (CNY10.057) |
| 80+ | CNY8.210 (CNY9.2773) |
| 400+ | CNY7.680 (CNY8.6784) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.79 (CNY18.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoGSSC-33.5-20
Order Code2817970
Product RangeGSSC Series
Technical Datasheet
Impedance50ohm
Frequency Min-
Frequency Max-
Product RangeGSSC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance
50ohm
Frequency Max
-
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Product Range
GSSC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017