Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKGS KITAGAWA
Manufacturer Part NoGSSC-58-12
Order Code2817977
Product RangeGSSC Series
Technical Datasheet
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.200 (CNY18.306) |
| 5+ | CNY14.600 (CNY16.498) |
| 10+ | CNY12.870 (CNY14.5431) |
| 20+ | CNY11.640 (CNY13.1532) |
| 40+ | CNY10.370 (CNY11.7181) |
| 60+ | CNY9.820 (CNY11.0966) |
| 300+ | CNY9.380 (CNY10.5994) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.20 (CNY18.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoGSSC-58-12
Order Code2817977
Product RangeGSSC Series
Technical Datasheet
Impedance35ohm
Frequency Min-
Frequency Max-
Product RangeGSSC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance
35ohm
Frequency Max
-
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Product Range
GSSC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004725