Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY771.330 (CNY871.6029) |
5+ | CNY698.510 (CNY789.3163) |
10+ | CNY669.780 (CNY756.8514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY771.33 (CNY871.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEILHAUS
Manufacturer Part No9001037-1
Order Code3434126
Technical Datasheet
Connector Type AIEEE 488 (GPIB)
Connector Type BIEEE 488 (GPIB)
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourGrey
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 9001037-1 is a 1m tested high quality GPIB Cable with IEEE488 to IEEE488 connectors, robust and light with piggy-back connectors and aluminium housing. GPIB (also known as IEEE488) still is the classic standard way to bring measurement data from instruments to a PC.
- Multiple shielding for high noise immunity
- Safe data transmission with twisted-pair cable
- Cable leaves the connector at a slight angle of 30°
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
IEEE 488 (GPIB)
Cable Length - Imperial
3.28ft
Jacket Colour
Grey
SVHC
No SVHC (27-Jun-2024)
Connector Type B
IEEE 488 (GPIB)
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3