Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMENDA
Manufacturer Part No34451
Order Code2907981
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY964.090 (CNY1,089.4217) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY964.09 (CNY1,089.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENDA
Manufacturer Part No34451
Order Code2907981
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
ESD Storage TypeDocument Holder
External Height - Imperial12"
External Height - Metric304.8mm
External Width - Imperial10"
External Width - Metric254mm
External Depth - Imperial-
External Depth - Metric-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Product Overview
- ESD shop traveller document holder
- Ideal for use by electronic manufacturers working with ESD sensitive components
- Designed to hold "A" size 8 1/2" x 11" documents
- Clear ESD vinyl, durable providing long life and clear visibility
- Inner layer made of anti-transfer vinyl
- Back side is manufactured from 16 mil (0.016") solid colour vinyl
- Pre-punched hang hole
- 2S hardness
- Ideal to sort paperwork in purchasing, accounting, human resources and even shipping
Technical Specifications
ESD Storage Type
Document Holder
External Height - Metric
304.8mm
External Width - Metric
254mm
External Depth - Metric
-
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
12"
External Width - Imperial
10"
External Depth - Imperial
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5