Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY56.630 (CNY63.9919) |
5+ | CNY46.810 (CNY52.8953) |
10+ | CNY43.290 (CNY48.9177) |
50+ | CNY40.850 (CNY46.1605) |
100+ | CNY38.110 (CNY43.0643) |
250+ | CNY37.450 (CNY42.3185) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.63 (CNY63.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No2661.1005
Order Code4562877
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingScrew Mount
Bulb Size17.8mm x 41.5mm
Viewing Angle-
Lens Shape-
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / Colour-
Forward Voltage / ColourR 2.6V, G 3.6V, B 3.6V
Wavelength / ColourR 625nm, G 530nm, B 470nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
17.8mm x 41.5mm
Lens Shape
-
Luminous Intensity / Colour
-
Wavelength / Colour
R 625nm, G 530nm, B 470nm
Automotive Qualification Standard
-
LED Mounting
Screw Mount
Viewing Angle
-
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2.6V, G 3.6V, B 3.6V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034