Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY128.600 (CNY145.318) |
5+ | CNY113.770 (CNY128.5601) |
10+ | CNY101.640 (CNY114.8532) |
50+ | CNY94.140 (CNY106.3782) |
100+ | CNY89.830 (CNY101.5079) |
250+ | CNY74.440 (CNY84.1172) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.60 (CNY145.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 2672.8021 is a bright red panel-mount A5 LED Indicator Lamp made of chrome-plated CuZn housing with cap. The insert for the LED receptacle is removable.
- UL94 Flammability rating
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Red
Mounting Hole Dia
8mm
Luminous Intensity
5mcd
Product Range
-
Operating Voltage
2.25VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009435