Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.340 (CNY27.5042) |
| 10+ | CNY20.680 (CNY23.3684) |
| 25+ | CNY17.950 (CNY20.2835) |
| 50+ | CNY16.990 (CNY19.1987) |
| 100+ | CNY15.780 (CNY17.8314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.34 (CNY27.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoL098F
Order Code861455
Technical Datasheet
External Height - Imperial10.16"
External Height - Metric258mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial1.26"
External Width - Metric32mm
Handle MaterialRubber, Steel
Handle TypeStrap
Product Range-
Product Overview
The L098F is a 214mm black Strap Handle with nickel fittings. Made of rubber/steel.
Applications
Industrial
Technical Specifications
External Height - Imperial
10.16"
External Diameter - Imperial
-
External Width - Imperial
1.26"
Handle Material
Rubber, Steel
Product Range
-
External Height - Metric
258mm
External Diameter - Metric
-
External Width - Metric
32mm
Handle Type
Strap
Technical Docs (1)
Alternatives for L098F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1