Print Page
Image is for illustrative purposes only. Please refer to product description.
186 In Stock
Need more?
186 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.830 (CNY136.5379) |
| 5+ | CNY90.580 (CNY102.3554) |
| 10+ | CNY82.950 (CNY93.7335) |
| 50+ | CNY76.440 (CNY86.3772) |
| 100+ | CNY69.670 (CNY78.7271) |
| 250+ | CNY64.470 (CNY72.8511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.83 (CNY136.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part NoZ.2080G
Order Code1215800
Technical Datasheet
LED ColourGreen
No. of LEDs8LEDs
LED MountingThrough Hole
Bulb Size1.8mm
Forward Current If20mA
Luminous Intensity10mcd
Forward Voltage2.2V
Viewing Angle70°
Height5.08mm
Width20.32mm
Product Range-
Product Overview
The RTZ.2080G is a 2mm A24 8-fach 8-fold vertical LED Array Indicator made of black PC UL94 housing.
Applications
Signalling
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.2V
Height
5.08mm
Product Range
-
No. of LEDs
8LEDs
Bulb Size
1.8mm
Luminous Intensity
10mcd
Viewing Angle
70°
Width
20.32mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361