Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERCURY UNITED ELECTRONICS
Manufacturer Part NoMQ-12.000-12-30/30/-40+85
Order Code2509179
Product RangeMQ
Your Part Number
Technical Datasheet
632 In Stock
Need more?
632 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.970 (CNY10.1361) |
| 10+ | CNY7.740 (CNY8.7462) |
| 25+ | CNY7.590 (CNY8.5767) |
| 50+ | CNY7.440 (CNY8.4072) |
| 100+ | CNY7.000 (CNY7.910) |
| 500+ | CNY6.530 (CNY7.3789) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.97 (CNY10.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMERCURY UNITED ELECTRONICS
Manufacturer Part NoMQ-12.000-12-30/30/-40+85
Order Code2509179
Product RangeMQ
Technical Datasheet
Product RangeMQ
Frequency Nom12MHz
Crystal Frequency12MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 7mm x 5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
MQ
Crystal Frequency
12MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 7mm x 5mm
Operating Temperature Max
85°C
Frequency Nom
12MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
12pF
Operating Temperature Min
-40°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002