Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERCURY UNITED ELECTRONICS
Manufacturer Part NoMQ-8.000-12-30/30/-40+85
Order Code2509176RL
Product RangeMQ
Technical Datasheet
3,342 In Stock
Need more?
3342 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
50+ | CNY5.710 (CNY6.4523) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY571.00 (CNY645.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMERCURY UNITED ELECTRONICS
Manufacturer Part NoMQ-8.000-12-30/30/-40+85
Order Code2509176RL
Product RangeMQ
Technical Datasheet
Frequency Nom8MHz
Crystal CaseSMD, 7mm x 5mm
Frequency Stability + / -30ppm
Load Capacitance12pF
Frequency Tolerance + / -30ppm
Product RangeMQ
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Frequency Nom
8MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (14-Jun-2023)
Crystal Case
SMD, 7mm x 5mm
Load Capacitance
12pF
Product Range
MQ
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002