Print Page
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.720 (CNY122.8536) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.72 (CNY122.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoGT6-CN2213R
Order Code3549104
Product RangeT6
Technical Datasheet
Tip / Nozzle Width1.3mm
Tip / Nozzle StyleConical, Bent
For Use WithMetcal GT Series Soldering Systems
Product RangeT6
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tip / Nozzle Width
1.3mm
For Use With
Metcal GT Series Soldering Systems
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Conical, Bent
Product Range
T6
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06