Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,406.570 (CNY1,589.4241) |
Product Information
Product Overview
MTX202-Z is a TRMS AC digital multimeter. It is also very easy to carry out initial troubleshooting on PCBs by measuring the resistance, capacitance, diode, etc. Its multi-function sheath is magnetized to facilitate measurements in electrical cabinets, in particular. It is compatible with the MultiFIX mounting system, they can also be hooked onto a cabinet, on the user's belt, or suspended. The electricians can position the multimeter at eye level, leaving their hands free for more efficient working. It enables installers to perform the necessary tests, such as measuring the temperature with the K thermocouple contact sensor delivered as standard, when checking the control system of a radiator. It is ideal for day-to-day use, the compact casing fits comfortably in one hand and is easy to stow in a user toolbox to accompany you for all users applications in the field.
- Convenient: backlit screen and built-in torch
- Practical: a large display and a multi-purpose magnetized shockproof sheath
- Compact, easy-grip casing: small volume, slim profile, light weight
- Min, Max, ΔREL, HOLD and NCV functions
- 0.4 to 600V tension DC (10Mohm)/4 ranges
- 0.002A to 10A current AC/DC/AC + DC (A)/2 ranges
- IP54 protection, IEC 61010-2-033 600 V CAT III safety
- 2 x 1.5 V AA / LR6 / NEDA15A power supply
- Dimension is 170 x 80 x 50mm
- 2 years warranty
Contents
MTX202-Z TRMS AC digital multimeter, (1) shockproof sheath, 1.5m lead with Ø4mm elbowed plug / Red CAT III 600 V test probe, 1.5m lead with Ø4mm elbowed plug / Black CAT III 600 V test probe, Flexible K thermocouple with Ø4mm adapter, (1) operating manual on paper, 2 x 1.5 V AA batteries.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance, Temperature
True RMS
Auto, Manual
600V
10A
2 Years
To Be Advised
3.75
4000
600V
10A
40Mohm
-
Technical Docs (1)
Alternatives for MTX202-Z
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate