Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part No2801-0102-01
Order Code2280584
Product RangeMHED
Also Known AsD09T, 2801-0102-01
Your Part Number
Technical Datasheet
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.220 (CNY49.9686) |
| 10+ | CNY43.090 (CNY48.6917) |
| 100+ | CNY41.960 (CNY47.4148) |
| 250+ | CNY41.060 (CNY46.3978) |
| 500+ | CNY40.090 (CNY45.3017) |
| 1000+ | CNY39.290 (CNY44.3977) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.22 (CNY49.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part No2801-0102-01
Order Code2280584
Product RangeMHED
Also Known AsD09T, 2801-0102-01
Technical Datasheet
Product RangeMHED
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHED series Plastic Hood with male or female jackscrews.
- Suitable for sizes 9, 15, 25 and 37
- Easy to re-open
Applications
Industrial
Technical Specifications
Product Range
MHED
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (2)
Alternatives for 2801-0102-01
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021