Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoBNCL1.0MRG58
Order Code3153484
Also Known AsGEX372-1M
Technical Datasheet
369 In Stock
900 more incoming. You can reserve stock now
28 Delivery in 3-4 Business Days(Shanghai stock)
341 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.350 (CNY71.5855) |
| 10+ | CNY57.980 (CNY65.5174) |
| 25+ | CNY54.260 (CNY61.3138) |
| 50+ | CNY52.340 (CNY59.1442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.35 (CNY71.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoBNCL1.0MRG58
Order Code3153484
Also Known AsGEX372-1M
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Coaxial Cable TypeRG58
Impedance50ohm
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BNCL1.0MRG58 is a 1m RG58 coaxial Cable Assembly with BNC plug to BNC plug connectors, nickel-plated plug and PVC moulded stain relief boots.
- 50Ω Impedance
Applications
RF Communications
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Impedance
50ohm
Cable Length - Metric
1m
Product Range
-
Coaxial Cable Type
RG58
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for BNCL1.0MRG58
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245847