Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoC88E310000
Order Code746071
Also Known AsMHC88E310000, 1060-0105-02
Technical Datasheet
476 In Stock
300 more incoming. You can reserve stock now
476 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.130 (CNY45.3469) |
| 10+ | CNY34.130 (CNY38.5669) |
| 25+ | CNY31.980 (CNY36.1374) |
| 50+ | CNY30.460 (CNY34.4198) |
| 100+ | CNY29.000 (CNY32.770) |
| 300+ | CNY26.850 (CNY30.3405) |
| 500+ | CNY25.890 (CNY29.2557) |
| 1000+ | CNY24.660 (CNY27.8658) |
| 2500+ | CNY23.110 (CNY26.1143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.13 (CNY45.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoC88E310000
Order Code746071
Also Known AsMHC88E310000, 1060-0105-02
Technical Datasheet
Product Range-
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C88310000 is a 15-way Metalized Plastic D-Hood with top entry made up of nickel-plated over copper ABS. Unique compression insert insures excellent strain relief and reliable screen termination.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (2)
Alternatives for C88E310000
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018