Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoC88E320000
Order Code746095
Also Known AsMHC88E320000, 1060-0105-03
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.250 (CNY48.8725) |
| 10+ | CNY37.840 (CNY42.7592) |
| 100+ | CNY31.350 (CNY35.4255) |
| 250+ | CNY30.730 (CNY34.7249) |
| 500+ | CNY30.100 (CNY34.013) |
| 1000+ | CNY29.470 (CNY33.3011) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.25 (CNY48.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoC88E320000
Order Code746095
Also Known AsMHC88E320000, 1060-0105-03
Product Range-
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C88320000 is a 25-way Metalized Plastic D-Hood with top entry made up of nickel-plated over copper ABS. Unique compression insert insures excellent strain relief and reliable screen termination.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (1)
Alternatives for C88E320000
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02457