Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHA22T-MA22V
Order Code3824524
Also Known AsA22T-MA22V
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.530 (CNY17.5489) |
| 10+ | CNY11.500 (CNY12.995) |
| 100+ | CNY10.780 (CNY12.1814) |
| 500+ | CNY10.060 (CNY11.3678) |
| 1000+ | CNY8.780 (CNY9.9214) |
| 2500+ | CNY7.550 (CNY8.5315) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.53 (CNY17.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHA22T-MA22V
Order Code3824524
Also Known AsA22T-MA22V
Fibre Optic Connector Type-
Fibre Type-
Fibre Diameter-
Connector Body Material-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHA22T-MA22V is a TOSLINK Plug, made of UL recognized plastic (UL94-V0), available in black.
Applications
Industrial
Technical Specifications
Fibre Optic Connector Type
-
Fibre Diameter
-
SVHC
No SVHC (27-Jun-2024)
Fibre Type
-
Connector Body Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004