Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMH3101S-CAT6
Order Code2532985
Also Known As3101S-CAT6
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.780 (CNY83.3714) |
| 10+ | CNY62.700 (CNY70.851) |
| 40+ | CNY56.860 (CNY64.2518) |
| 80+ | CNY54.150 (CNY61.1895) |
| 120+ | CNY52.620 (CNY59.4606) |
| 280+ | CNY49.570 (CNY56.0141) |
| 520+ | CNY49.180 (CNY55.5734) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.78 (CNY83.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMH3101S-CAT6
Order Code2532985
Also Known As3101S-CAT6
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions9Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (27-Jun-2024)
In Line Connector A
RJ45
In Line Connector B
RJ45
Product Range
-
Convert From Positions
9Ways
Convert To Positions
8Ways
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009