Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-9MEL
Order Code3938189
Also Known AsCCOV-9MEL, 2360-0106-11
Technical Datasheet
11 In Stock
825 more incoming. You can reserve stock now
11 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY26.500 (CNY29.945) |
10+ | CNY20.520 (CNY23.1876) |
50+ | CNY19.370 (CNY21.8881) |
100+ | CNY18.220 (CNY20.5886) |
200+ | CNY16.920 (CNY19.1196) |
500+ | CNY15.990 (CNY18.0687) |
1000+ | CNY15.120 (CNY17.0856) |
2500+ | CNY14.700 (CNY16.611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.50 (CNY29.94 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-9MEL
Order Code3938189
Also Known AsCCOV-9MEL, 2360-0106-11
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCLead (23-Jan-2024)
Product Overview
The MHCCOV-9MEL is a 9-size silver D-Hood with long jack screw made up of electro-plated zinc die-cast alloy.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
Lead (23-Jan-2024)
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Technical Docs (1)
Alternatives for MHCCOV-9MEL
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03614