Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-9SN-BK
Order Code3937926
Product RangeMHCCOV-SN
Also Known AsCCOV-9SN-BK, 2360-0101-01
Technical Datasheet
3,613 In Stock
350 more incoming. You can reserve stock now
145 Delivery in 3-4 Business Days(Shanghai stock)
3468 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.290 (CNY3.7177) |
| 25+ | CNY2.900 (CNY3.277) |
| 100+ | CNY2.650 (CNY2.9945) |
| 300+ | CNY2.540 (CNY2.8702) |
| 500+ | CNY2.410 (CNY2.7233) |
| 1000+ | CNY2.120 (CNY2.3956) |
| 8000+ | CNY2.110 (CNY2.3843) |
Price for:Each
Minimum: 10
Multiple: 10
CNY32.90 (CNY37.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-9SN-BK
Order Code3937926
Product RangeMHCCOV-SN
Also Known AsCCOV-9SN-BK, 2360-0101-01
Technical Datasheet
Product RangeMHCCOV-SN
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialPlastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHCCOV-9SN-BK from MH Connectors is a black colour, 9 way plastic hood/D sub backshell kit.
- Top cable entry
- Made of UL recognised plastic material
- Operating temperature range from -55°C to 110°C
- Cable outer diameter up to 11.5mm
- Re-openable
- UL94 HB flammability rating
Contents
Two backshell halves, Screws, Cable clamps.
Technical Specifications
Product Range
MHCCOV-SN
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Plastic Body
Technical Docs (1)
Alternatives for MHCCOV-9SN-BK
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165