Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-9SN-LG
Order Code3937951
Product RangeMHCCOV-SN
Also Known AsCCOV-9SN-LG, 2360-0101-11
Technical Datasheet
73 In Stock
1,000 more incoming. You can reserve stock now
73 Delivery in 3-4 Business Days(Shanghai stock)
Quantity | Price (inc GST) |
---|---|
10+ | CNY3.270 (CNY3.6951) |
25+ | CNY2.880 (CNY3.2544) |
100+ | CNY2.610 (CNY2.9493) |
300+ | CNY2.520 (CNY2.8476) |
500+ | CNY2.380 (CNY2.6894) |
1000+ | CNY2.100 (CNY2.373) |
8000+ | CNY2.090 (CNY2.3617) |
Price for:Each
Minimum: 10
Multiple: 10
CNY32.70 (CNY36.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-9SN-LG
Order Code3937951
Product RangeMHCCOV-SN
Also Known AsCCOV-9SN-LG, 2360-0101-11
Technical Datasheet
Product RangeMHCCOV-SN
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialPlastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHCCOV-SN series snap-together D-Hood available with short jack screws only. It may be available in two colours of black or light grey.
- Available in 9, 15 and 25-way options
- UL94H-B Flammability
Applications
Industrial
Technical Specifications
Product Range
MHCCOV-SN
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Plastic Body
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008