Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHD45PPK37-K
Order Code358198
Product RangeMHD45PPK
Also Known AsD45PPK37-K, 6560-0107-14
Technical Datasheet
210 In Stock
200 more incoming. You can reserve stock now
210 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.030 (CNY14.7239) |
| 10+ | CNY9.700 (CNY10.961) |
| 100+ | CNY9.440 (CNY10.6672) |
| 500+ | CNY8.420 (CNY9.5146) |
| 1000+ | CNY8.020 (CNY9.0626) |
| 2500+ | CNY7.520 (CNY8.4976) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.03 (CNY14.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHD45PPK37-K
Order Code358198
Product RangeMHD45PPK
Also Known AsD45PPK37-K, 6560-0107-14
Technical Datasheet
Product RangeMHD45PPK
D Sub Shell SizeDC
Cable Exit Angle45°
Connector Body MaterialPlastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHD45PPK37-K is a 37-way black Backshell Kit with side cable entry. It is suitable for any common D-sub connectors. The strain relief inserts ensure a secure termination.
- Re-openable
Applications
Industrial
Contents
2x Backshell halves, 2x 4-40 Thumbscrews, 2x Housing screws and 2x Nuts, Set of compression inserts.
Technical Specifications
Product Range
MHD45PPK
Cable Exit Angle
45°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DC
Connector Body Material
Plastic Body
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028