Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHD45ZK-25-BK-K
Order Code633902
Product RangeMHD45ZK
Also Known AsD45ZK-25-BK-K, 6560-0116-13
Technical Datasheet
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.640 (CNY31.2332) |
| 10+ | CNY23.490 (CNY26.5437) |
| 25+ | CNY22.020 (CNY24.8826) |
| 50+ | CNY20.970 (CNY23.6961) |
| 100+ | CNY19.970 (CNY22.5661) |
| 300+ | CNY18.480 (CNY20.8824) |
| 500+ | CNY17.820 (CNY20.1366) |
| 1000+ | CNY16.970 (CNY19.1761) |
| 2500+ | CNY15.910 (CNY17.9783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.64 (CNY31.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHD45ZK-25-BK-K
Order Code633902
Product RangeMHD45ZK
Also Known AsD45ZK-25-BK-K, 6560-0116-13
Technical Datasheet
Product RangeMHD45ZK
D Sub Shell SizeDB
Cable Exit Angle45°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
MHD45ZK-25-BK-K is a MHD45ZK-BK series metal D-Sub hood. It is suitable for any common D-Sub connector.
- 25 position D-Sub hood
- Strain relief inserts ensure a secure termination
- Easy to reopen
- Die cast zinc alloy housing material
- Operating temperature range from -40°C to +120°C
- 45° side cable entry
- Black enamel hood finish
Technical Specifications
Product Range
MHD45ZK
Cable Exit Angle
45°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Zinc Body
Technical Docs (2)
Alternatives for MHD45ZK-25-BK-K
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054