Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHD45ZK-37-K
Order Code633872
Product RangeMHD45ZK
Also Known AsD45ZK-37-K, 6560-0106-14
Your Part Number
Technical Datasheet
470 In Stock
1,354 more incoming. You can reserve stock now
134 Next business day delivery available(Shanghai stock)
336 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.620 (CNY36.8606) |
| 10+ | CNY27.720 (CNY31.3236) |
| 100+ | CNY23.560 (CNY26.6228) |
| 250+ | CNY22.300 (CNY25.199) |
| 500+ | CNY21.030 (CNY23.7639) |
| 1000+ | CNY20.030 (CNY22.6339) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.62 (CNY36.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHD45ZK-37-K
Order Code633872
Product RangeMHD45ZK
Also Known AsD45ZK-37-K, 6560-0106-14
Technical Datasheet
Product RangeMHD45ZK
D Sub Shell SizeDC
Cable Exit Angle45°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
MHD45ZK-37-K is a MHD45ZK series metal D-Sub hood. It is suitable for any common D-Sub connector.
- 37 position D-Sub hood
- Strain relief inserts ensure a secure termination
- Easy to reopen
- Nickel plated die cast zinc alloy housing material
- Operating temperature range from -40°C to +120°C
- 45° side cable entry
Technical Specifications
Product Range
MHD45ZK
Cable Exit Angle
45°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DC
Connector Body Material
Zinc Body
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07