Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHD45ZK-9-K
Order Code633847
Product RangeMHD45ZK
Also Known AsD45ZK-9-K, 6560-0116-11
Your Part Number
Technical Datasheet
35,177 In Stock
Need more?
5760 Next business day delivery available(Shanghai stock)
579 Delivery in 3-4 Business Days(SG stock)
28838 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.040 (CNY21.5152) |
| 10+ | CNY16.230 (CNY18.3399) |
| 100+ | CNY14.400 (CNY16.272) |
| 250+ | CNY12.720 (CNY14.3736) |
| 500+ | CNY12.270 (CNY13.8651) |
| 1000+ | CNY11.650 (CNY13.1645) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.04 (CNY21.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHD45ZK-9-K
Order Code633847
Product RangeMHD45ZK
Also Known AsD45ZK-9-K, 6560-0116-11
Technical Datasheet
Product RangeMHD45ZK
D Sub Shell SizeDE
Cable Exit Angle45°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
MHD45ZK-9-K is a MHD45ZK series metal D-Sub hood. It is suitable for any common D-Sub connector.
- 9 position D-Sub hood
- Strain relief inserts ensure a secure termination
- Easy to reopen
- Nickel plated die cast zinc alloy housing material
- Operating temperature range from -40°C to +120°C
- 45° side cable entry
Technical Specifications
Product Range
MHD45ZK
Cable Exit Angle
45°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022