Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDBC25SS
Order Code2533039
Product RangeMHDBC
Also Known AsDBC25SS, 2101-0190-13
Technical Datasheet
20 In Stock
900 more incoming. You can reserve stock now
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.520 (CNY3.9776) |
| 100+ | CNY3.080 (CNY3.4804) |
| 500+ | CNY3.020 (CNY3.4126) |
| 1000+ | CNY2.960 (CNY3.3448) |
| 2500+ | CNY2.900 (CNY3.277) |
| 5000+ | CNY2.840 (CNY3.2092) |
Price for:Each
Minimum: 10
Multiple: 10
CNY35.20 (CNY39.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDBC25SS
Order Code2533039
Product RangeMHDBC
Also Known AsDBC25SS, 2101-0190-13
Technical Datasheet
No. of Positions25Ways
Connector TypeD Sub
Connector Shell SizeDB
Product RangeMHDBC
Connector Body MaterialSteel Body
For Use WithMH CONNECTORS MHDBCTFR Socket Crimp Contact
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Positions
25Ways
Connector Shell Size
DB
Gender
Receptacle
For Use With
MH CONNECTORS MHDBCTFR Socket Crimp Contact
Connector Type
D Sub
Product Range
MHDBC
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046