Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDCMR25-ULP
Order Code4861796
Product RangeMHDCMR
Also Known AsDCMR25-ULP, 1060-0135-03
Your Part Number
Technical Datasheet
255 In Stock
150 more incoming. You can reserve stock now
255 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.920 (CNY90.3096) |
| 10+ | CNY78.800 (CNY89.044) |
| 25+ | CNY73.860 (CNY83.4618) |
| 100+ | CNY66.980 (CNY75.6874) |
| 250+ | CNY62.790 (CNY70.9527) |
| 500+ | CNY59.790 (CNY67.5627) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.92 (CNY90.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDCMR25-ULP
Order Code4861796
Product RangeMHDCMR
Also Known AsDCMR25-ULP, 1060-0135-03
Technical Datasheet
Product RangeMHDCMR
D Sub Shell SizeDB
Cable Exit Angle90°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDCMR25-ULP is a 25-way full metal D-sub Hood, MHDCMR-ULP series, made of zinc with nickel plated finish. Accepts cables up to 18.4mm outer diameter, side cable entry. Suitable for any common D-sub connectors. Compression inserts in thermoplastic compound.
- Kitted size
- Re-openable
- UNC 4-40 (Standard) Thumbscrews
- -25 to +90°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MHDCMR
Cable Exit Angle
90°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Zinc Body
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076