Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDPPK-M-37-K
Order Code3937835
Also Known AsDPPK-M-37-K, 6260-0105-04
Your Part Number
Technical Datasheet
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.080 (CNY37.3804) |
| 10+ | CNY29.170 (CNY32.9621) |
| 100+ | CNY25.250 (CNY28.5325) |
| 250+ | CNY24.750 (CNY27.9675) |
| 500+ | CNY24.240 (CNY27.3912) |
| 1000+ | CNY23.740 (CNY26.8262) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.08 (CNY37.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDPPK-M-37-K
Order Code3937835
Also Known AsDPPK-M-37-K, 6260-0105-04
Technical Datasheet
Product Range-
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialMetallised Plastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDPPK-M-37-K is a 37-way Metalized Plastic Hood with nickel over copper plating. It is suitable for use with any common D-sub connectors. It is a quick-snap locking system.
- Re-openable
- Recyclable
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DC
Connector Body Material
Metallised Plastic Body
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02974