Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDPPK15-K
Order Code469968
Product RangeMHDPPK
Also Known AsDPPK15-K, 6260-0101-02
Technical Datasheet
6,368 In Stock
6,400 more incoming. You can reserve stock now
20 Next business day delivery available(Shanghai stock)
1168 Delivery in 3-4 Business Days(Shanghai stock)
5180 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.840 (CNY14.5092) |
| 10+ | CNY10.900 (CNY12.317) |
| 25+ | CNY10.220 (CNY11.5486) |
| 50+ | CNY9.740 (CNY11.0062) |
| 100+ | CNY9.270 (CNY10.4751) |
| 300+ | CNY8.580 (CNY9.6954) |
| 500+ | CNY8.270 (CNY9.3451) |
| 1000+ | CNY7.880 (CNY8.9044) |
| 2500+ | CNY7.390 (CNY8.3507) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.84 (CNY14.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDPPK15-K
Order Code469968
Product RangeMHDPPK
Also Known AsDPPK15-K, 6260-0101-02
Technical Datasheet
Product RangeMHDPPK
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDPPK15-K is a 15-way plastic D-sub Hood, MHDPPK series, made of UL recognized polyamide. Accepts cable up to 11.5mm outer diameter, top cable entry. Suitable for any common D-sub connector, quick-snap locking system.
- Kitted size
- Re-openable
- UNC 4-40 (Standard) Thumbscrews
- -55 to +110°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MHDPPK
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
Nylon (Polyamide) Body
Technical Docs (1)
Alternatives for MHDPPK15-K
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144