Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDPPK9-G-K
Order Code469920
Product RangeMHDPPK
Also Known AsDPPK9-G-K, 6353-0106-01
Your Part Number
Technical Datasheet
3,535 In Stock
229 more incoming. You can reserve stock now
209 Next business day delivery available(Shanghai stock)
3326 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.820 (CNY11.0966) |
| 10+ | CNY8.370 (CNY9.4581) |
| 100+ | CNY7.110 (CNY8.0343) |
| 500+ | CNY6.350 (CNY7.1755) |
| 1000+ | CNY6.050 (CNY6.8365) |
| 2500+ | CNY5.680 (CNY6.4184) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.82 (CNY11.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDPPK9-G-K
Order Code469920
Product RangeMHDPPK
Also Known AsDPPK9-G-K, 6353-0106-01
Technical Datasheet
Product RangeMHDPPK
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDPPK9-G-K is a 9-way green D-sub Backshell Kit made up of polyamide PA66 with zinc-plated steel thumbscrews.
Applications
Industrial
Contents
Backshell, 2x 4-40 Thumbscrews, Plastic strain relief, Metal strain relief clamp and 2x Strain relief screws.
Technical Specifications
Product Range
MHDPPK
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Nylon (Polyamide) Body
Technical Docs (1)
Alternatives for MHDPPK9-G-K
7 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012