Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDPPK9-R-K
Order Code469890
Product RangeMHDPPK
Also Known AsDPPK9-R-K, 6353-0103-01
Technical Datasheet
2,672 In Stock
Need more?
2672 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.900 (CNY10.057) |
| 10+ | CNY7.560 (CNY8.5428) |
| 100+ | CNY6.420 (CNY7.2546) |
| 500+ | CNY5.740 (CNY6.4862) |
| 1000+ | CNY5.460 (CNY6.1698) |
| 2500+ | CNY5.130 (CNY5.7969) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.90 (CNY10.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDPPK9-R-K
Order Code469890
Product RangeMHDPPK
Also Known AsDPPK9-R-K, 6353-0103-01
Technical Datasheet
Product RangeMHDPPK
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDPPK9-R-K is a 9-way plastic D-sub Hood, MHDPPK series, made of UL recognized polyamide. Accepts cable up to 11.5mm outer diameter, top cable entry. Suitable for any common D-sub connector, quick-snap locking system.
- Kitted size
- Re-openable
- Red colour
- UNC 4-40 (Standard) Thumbscrews
- -55 to +110°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MHDPPK
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Nylon (Polyamide) Body
Technical Docs (1)
Alternatives for MHDPPK9-R-K
8 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014