Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK-9-K
Order Code463012
Product RangeMHDTZK
Also Known AsDTZK-9-K, 6560-0805-01
Your Part Number
Technical Datasheet
101,974 In Stock
400 more incoming. You can reserve stock now
23845 Next business day delivery available(Shanghai stock)
6274 Delivery in 3-4 Business Days(SG stock)
71855 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.570 (CNY23.2441) |
| 10+ | CNY17.520 (CNY19.7976) |
| 100+ | CNY15.540 (CNY17.5602) |
| 250+ | CNY13.710 (CNY15.4923) |
| 500+ | CNY13.250 (CNY14.9725) |
| 1000+ | CNY12.570 (CNY14.2041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.57 (CNY23.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK-9-K
Order Code463012
Product RangeMHDTZK
Also Known AsDTZK-9-K, 6560-0805-01
Technical Datasheet
Product RangeMHDTZK
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDTZK-9-K from MH Connectors is a 9 position D sub backshell kit with top cable entry. It provides excellent EMI shielding.
- Nickel plated die-cast zinc backshell material
- Operating temperature range from -40°C to 120°C
- Cable outer diameter up to 13mm
- Standard assembly with C-clip
- Re-openable
- Strain relief inserts ensure a secure termination
Contents
Two backshell halves, Two 4-40 thumbscrews, Two housing screws, One set of compression inserts, One compression spring.
Technical Specifications
Product Range
MHDTZK
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Technical Docs (4)
Alternatives for MHDTZK-9-K
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05