Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK15-RA-K
Order Code2352112
Product RangeMHDTZK-RA
Also Known AsDTZK15-RA-K, 6560-0605-02
Technical Datasheet
1,178 In Stock
Need more?
566 Next business day delivery available(Shanghai stock)
612 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.660 (CNY24.4758) |
| 10+ | CNY18.430 (CNY20.8259) |
| 25+ | CNY17.280 (CNY19.5264) |
| 50+ | CNY16.450 (CNY18.5885) |
| 100+ | CNY15.670 (CNY17.7071) |
| 300+ | CNY14.500 (CNY16.385) |
| 500+ | CNY13.990 (CNY15.8087) |
| 1000+ | CNY13.320 (CNY15.0516) |
| 2500+ | CNY12.490 (CNY14.1137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.66 (CNY24.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK15-RA-K
Order Code2352112
Product RangeMHDTZK-RA
Also Known AsDTZK15-RA-K, 6560-0605-02
Technical Datasheet
Product RangeMHDTZK-RA
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDTZK15-RA-K is a D-sub Backshell made of zinc with nickel plated finish. The MHDTZK - RA series backshell is provided with UNC 4-40 (standard) M2.5 or M3 thumbscrews on request. The strain relief inserts ensure a secure termination.
- Top cable entry
- Reopenable
- Excellent EMI shielding
- Full metal jackscrew as standard
- -40 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MHDTZK-RA
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
Zinc Body
Technical Docs (2)
Alternatives for MHDTZK15-RA-K
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0577