Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK15-RA-PC-K
Order Code4861700
Product RangeMHDTZK-RA-PC
Also Known AsDTZK15-RA-PC-K, 6560-6105-02
Your Part Number
608 In Stock
1,500 more incoming. You can reserve stock now
608 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.520 (CNY24.3176) |
| 10+ | CNY18.300 (CNY20.679) |
| 100+ | CNY15.550 (CNY17.5715) |
| 250+ | CNY14.720 (CNY16.6336) |
| 500+ | CNY13.890 (CNY15.6957) |
| 1000+ | CNY13.220 (CNY14.9386) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.52 (CNY24.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK15-RA-PC-K
Order Code4861700
Product RangeMHDTZK-RA-PC
Also Known AsDTZK15-RA-PC-K, 6560-6105-02
Product RangeMHDTZK-RA-PC
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDTZK15-RA-PC-K is a 15-way die-cast D-sub Hood for most demanding RFI/EMI screening requirements. This hood is made of lightweight zinc. Strain relief inserts ensures tight grip on cable and accepts cable up to 4.3mm to 13mm outer diameter.
- 4.3 to 13mm Cable size
- Attenuation better than 40dB over the range 30MHz to 1GHz
- Unique sprung steel shielding support
Applications
Industrial
Technical Specifications
Product Range
MHDTZK-RA-PC
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
Zinc Body
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054