Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK25-RA-PC-K
Order Code4861711
Product RangeMHDTZK-RA-PC
Also Known AsDTZK25-RA-PC-K, 6560-6105-03
Technical Datasheet
3,283 In Stock
1,900 more incoming. You can reserve stock now
3283 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.120 (CNY31.7756) |
| 10+ | CNY23.880 (CNY26.9844) |
| 25+ | CNY22.380 (CNY25.2894) |
| 50+ | CNY21.310 (CNY24.0803) |
| 100+ | CNY20.290 (CNY22.9277) |
| 300+ | CNY18.780 (CNY21.2214) |
| 500+ | CNY18.120 (CNY20.4756) |
| 1000+ | CNY17.250 (CNY19.4925) |
| 2500+ | CNY16.170 (CNY18.2721) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.12 (CNY31.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK25-RA-PC-K
Order Code4861711
Product RangeMHDTZK-RA-PC
Also Known AsDTZK25-RA-PC-K, 6560-6105-03
Technical Datasheet
Product RangeMHDTZK-RA-PC
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDTZK25-RA-PC-K is a 25-way die-cast D-sub Hood for most demanding RFI/EMI screening requirements. The hood is made of light weight zinc. Strain relief inserts ensures tight grip on cable and accepts cable up to 4.3mm to 13mm outer diameter.
- 4.3 to 13mm Cable size
- Attenuation better than 40dB over the range 30MHz to 1GHz
- Unique sprung steel shielding support
Applications
Industrial
Technical Specifications
Product Range
MHDTZK-RA-PC
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Zinc Body
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074