Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDVSL15-K
Order Code2532961
Product RangeMHDVSL
Also Known AsDVSL15-K, 6560-0206-32
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.410 (CNY24.1933) |
| 10+ | CNY19.030 (CNY21.5039) |
| 100+ | CNY16.640 (CNY18.8032) |
| 250+ | CNY16.310 (CNY18.4303) |
| 500+ | CNY15.980 (CNY18.0574) |
| 1000+ | CNY15.650 (CNY17.6845) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.41 (CNY24.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDVSL15-K
Order Code2532961
Product RangeMHDVSL
Also Known AsDVSL15-K, 6560-0206-32
Technical Datasheet
Product RangeMHDVSL
D Sub Shell SizeDA
Cable Exit Angle45°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MHDVSL
Cable Exit Angle
45°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
Zinc Alloy Body
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048